5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXP-A921/05/P

DigiKey Part Number
EXP-A921/05/P-ND
Manufacturer
Manufacturer Product Number
EXP-A921/05/P
Description
CONN RCPT MALE 5POS NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 (4 Power + PE) Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
EXP-A921/05/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyester
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Trailing Neutral, UV Resistant
Shielding
Current Rating (Amps)
18A
Voltage Rating
600VAC/DC
Cable Opening
0.787" ~ 0.866" (20.00mm ~ 22.00mm)
Operating Temperature
-20°C ~ 55°C
Backshell Material, Plating
Polyester
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 356,64950 Kč27 132,99 Kč
Unit Price without VAT:1 356,64950 Kč
Unit Price with VAT:1 641,54590 Kč