
EXP-0921/10/P | |
|---|---|
DigiKey Part Number | 708-1483-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0921/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 10 (Power) | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 427,37000 Kč | 2 427,37 Kč |
| 10 | 2 063,34700 Kč | 20 633,47 Kč |
| 25 | 1 934,28520 Kč | 48 357,13 Kč |
| 50 | 1 842,07480 Kč | 92 103,74 Kč |
| 100 | 1 754,29470 Kč | 175 429,47 Kč |
| Unit Price without VAT: | 2 427,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 937,11770 Kč |












