



0190030071 | |
|---|---|
DigiKey Part Number | WM18235-ND |
Manufacturer | |
Manufacturer Product Number | 0190030071 |
Description | CONN QC RCPT 24-26AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030071 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 24-26 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.075" (1.91mm) |
Length - Overall 0.860" (21.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,72760 Kč | 168,19 Kč |
| 50 | 6,40440 Kč | 320,22 Kč |
| 100 | 6,09780 Kč | 609,78 Kč |
| 250 | 5,71564 Kč | 1 428,91 Kč |
| 500 | 5,44226 Kč | 2 721,13 Kč |
| 1 000 | 5,18210 Kč | 5 182,10 Kč |
| 3 000 | 4,79524 Kč | 14 385,72 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |












