
95 62 190 | |
|---|---|
DigiKey Part Number | 2172-9562190-ND |
Manufacturer | |
Manufacturer Product Number | 95 62 190 |
Description | WIRE ROPE CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular Shear 7.50" (190.5mm) |
Datasheet | Datasheet |
Category | Shape Circular |
Manufacturer Knipex Tools LP | Cut Edge Shear |
Packaging Bulk | Length - Overall 7.50" (190.5mm) |
Part Status Active | Features High Leverage |
Type Cable | Capacity 4mm Dia Medium Wire, 2.4mm Dia Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,43000 Kč | 1 595,43 Kč |
| 5 | 1 478,72200 Kč | 7 393,61 Kč |
| 10 | 1 431,14000 Kč | 14 311,40 Kč |
| 25 | 1 370,67400 Kč | 34 266,85 Kč |
| Unit Price without VAT: | 1 595,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,47030 Kč |








