Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
TMR-6WIR
TMR-6WIR
E-gnition Hamburg team

TMR 6-4823WIR

DigiKey Part Number
1951-2030-ND
Manufacturer
Manufacturer Product Number
TMR 6-4823WIR
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-4823WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1704,69000 Kč704,69 Kč
5678,53000 Kč3 392,65 Kč
10667,50500 Kč6 675,05 Kč
30650,39900 Kč19 511,97 Kč
50642,58500 Kč32 129,25 Kč
100632,11540 Kč63 211,54 Kč
250618,52212 Kč154 630,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,69000 Kč
Unit Price with VAT:852,67490 Kč