Hand Crimper Tool Quick Connects Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0640015200

DigiKey Part Number
WM18945-ND
Manufacturer
Manufacturer Product Number
0640015200
Description
TOOL HAND CRIMPER 24-26AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals
Series
Wire Gauge or Range - AWG
24-26 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 062,40000 Kč19 062,40 Kč
517 671,07600 Kč88 355,38 Kč
1017 104,25700 Kč171 042,57 Kč
Manufacturers Standard Package
Unit Price without VAT:19 062,40000 Kč
Unit Price with VAT:23 065,50400 Kč