



0190030068 | |
|---|---|
DigiKey Part Number | WM13544-ND |
Manufacturer | |
Manufacturer Product Number | 0190030068 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030068 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 24-26 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.075" (1.91mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,75280 Kč | 168,82 Kč |
| 50 | 6,42960 Kč | 321,48 Kč |
| 100 | 6,12300 Kč | 612,30 Kč |
| 250 | 5,73916 Kč | 1 434,79 Kč |
| 500 | 5,46494 Kč | 2 732,47 Kč |
| 1 000 | 5,20372 Kč | 5 203,72 Kč |
| 3 000 | 4,81540 Kč | 14 446,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |










