0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190030104

DigiKey Part Number
900-0190030104TR-ND - Tape & Reel (TR)
900-0190030104CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190030104
Description
CONN QC RCPT 24-26AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-26 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Yellow
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Electro-Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.075" (1.91mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,86280 Kč146,57 Kč
505,58120 Kč279,06 Kč
1005,31250 Kč531,25 Kč
2504,97904 Kč1 244,76 Kč
5004,74134 Kč2 370,67 Kč
1 0004,51478 Kč4 514,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,55766 Kč11 394,15 Kč
5 0004,34008 Kč21 700,40 Kč
7 5004,21766 Kč31 632,45 Kč
12 5004,06839 Kč50 854,88 Kč
17 5003,97299 Kč69 527,32 Kč
25 0003,87432 Kč96 858,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč