
BU-190230003 | |
|---|---|
DigiKey Part Number | 314-BU-190230003-ND |
Manufacturer | |
Manufacturer Product Number | BU-190230003 |
Description | 22-18 VINYL INSULATED .187 X 0.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer Mueller Electric Co | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



