
EXP-0921/02/S | |
|---|---|
DigiKey Part Number | 708-1474-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0921/02/S |
Description | CONN RCPT FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 18A |
Number of Positions 2 (Power) | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,16000 Kč | 1 174,16 Kč |
| 10 | 997,95700 Kč | 9 979,57 Kč |
| 25 | 935,50280 Kč | 23 387,57 Kč |
| 50 | 890,88860 Kč | 44 544,43 Kč |
| 100 | 848,41630 Kč | 84 841,63 Kč |
| 250 | 795,38120 Kč | 198 845,30 Kč |
| Unit Price without VAT: | 1 174,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,73360 Kč |




