
EXP-A921/10/P | |
|---|---|
DigiKey Part Number | EXP-A921/10/P-ND |
Manufacturer | |
Manufacturer Product Number | EXP-A921/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-A921/10/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 10 (Power) | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 045,84550 Kč | 40 916,91 Kč |
| Unit Price without VAT: | 2 045,84550 Kč |
|---|---|
| Unit Price with VAT: | 2 475,47306 Kč |





