
EXP-0921/04/P | |
|---|---|
DigiKey Part Number | 708-1477-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0921/04/P |
Description | CONN RCPT MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 18A |
Number of Positions 4 (3 Power + PE) | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,09000 Kč | 1 403,09 Kč |
| 10 | 1 192,70700 Kč | 11 927,07 Kč |
| 25 | 1 118,06800 Kč | 27 951,70 Kč |
| 50 | 1 064,74980 Kč | 53 237,49 Kč |
| 100 | 1 013,99340 Kč | 101 399,34 Kč |
| Unit Price without VAT: | 1 403,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,73890 Kč |







