



65204 SL005 | |
|---|---|
DigiKey Part Number | 65204SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65204 SL005 |
Description | CABLE 4COND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.500" (12.70mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0800" (2.032mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 980,53000 Kč | 15 980,53 Kč |
| 2 | 15 189,11500 Kč | 30 378,23 Kč |
| 3 | 14 985,64333 Kč | 44 956,93 Kč |
| Unit Price without VAT: | 15 980,53000 Kč |
|---|---|
| Unit Price with VAT: | 19 336,44130 Kč |











