


PX0921/04/P | |
|---|---|
DigiKey Part Number | 708-1196-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/04/P |
Description | CONN RCPT MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/04/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 32A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,68000 Kč | 994,68 Kč |
| 20 | 805,13700 Kč | 16 102,74 Kč |
| 40 | 766,72625 Kč | 30 669,05 Kč |
| 60 | 745,12450 Kč | 44 707,47 Kč |
| 100 | 718,76990 Kč | 71 876,99 Kč |
| 260 | 671,97558 Kč | 174 713,65 Kč |
| Unit Price without VAT: | 994,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,56280 Kč |









