
EXP-0941/02/S | |
|---|---|
DigiKey Part Number | 708-1498-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0941/02/S |
Description | CONN RCPT FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Flange | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,66000 Kč | 1 717,66 Kč |
| 10 | 1 460,03100 Kč | 14 600,31 Kč |
| 25 | 1 368,69640 Kč | 34 217,41 Kč |
| 50 | 1 303,43960 Kč | 65 171,98 Kč |
| 100 | 1 241,30270 Kč | 124 130,27 Kč |
| Unit Price without VAT: | 1 717,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,36860 Kč |












