Similar
Similar

CNY17-1-060E | |
|---|---|
DigiKey Part Number | CNY17-1-060E-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-1-060E |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 80% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 5µs, 5µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1X | Isocom Components 2004 LTD | 271 | CNY17-1X-ND | 12,81000 Kč | Similar |
| CNY17-1X001 | Vishay Semiconductor Opto Division | 1 868 | 751-CNY17-1X001-ND | 15,75000 Kč | Similar |
| CNY17-2 | Vishay Semiconductor Opto Division | 882 | 751-1266-5-ND | 14,07000 Kč | Similar |
| CNY17-2 | LITEON | 961 | 160-1310-5-ND | 10,08000 Kč | Similar |
| CNY17-2-V | Everlight Electronics Co Ltd | 0 | CNY17-2-V-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 510 | 4,91521 Kč | 81 150,12 Kč |
| Unit Price without VAT: | 4,91521 Kč |
|---|---|
| Unit Price with VAT: | 5,94740 Kč |





