
CNY17-2 | |
|---|---|
DigiKey Part Number | 751-1266-5-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 50 | 7,71880 Kč | 385,94 Kč |
| 100 | 7,05110 Kč | 705,11 Kč |
| 500 | 5,85088 Kč | 2 925,44 Kč |
| 1 000 | 5,45654 Kč | 5 456,54 Kč |
| 2 000 | 5,12152 Kč | 10 243,04 Kč |
| 5 000 | 4,75521 Kč | 23 776,05 Kč |
| 10 000 | 4,52662 Kč | 45 266,20 Kč |
| 25 000 | 4,27738 Kč | 106 934,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


