Parametric Equivalent
Similar
Similar

CNY17-2X001 | |
|---|---|
DigiKey Part Number | CNY17-2X001-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2X001 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X001 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-2 | Vishay Semiconductor Opto Division | 882 | 751-1266-5-ND | 14,07000 Kč | Similar |
| CNY117-2 | Vishay Semiconductor Opto Division | 0 | CNY117-2-ND | 5,61130 Kč | Parametric Equivalent |
| CNY117-2X001 | Vishay Semiconductor Opto Division | 0 | CNY117-2X001-ND | 7,53387 Kč | Parametric Equivalent |
| CNY17-2. | Vishay Semiconductor Opto Division | 629 | CNY17-2.-ND | 13,65000 Kč | Parametric Equivalent |
| CNY17-1 | Isocom Components 2004 LTD | 1 040 | 58-CNY17-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,61130 Kč | 11 222,60 Kč |
| Unit Price without VAT: | 5,61130 Kč |
|---|---|
| Unit Price with VAT: | 6,78967 Kč |







