Parametric Equivalent

CNY17-2 | |
|---|---|
DigiKey Part Number | 58-CNY17-2-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.2µs, 23µs | |
Rise / Fall Time (Typ) | 3µs, 14µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 65 | 6,52554 Kč | 424,16 Kč |
| 130 | 5,96669 Kč | 775,67 Kč |
| 520 | 5,08152 Kč | 2 642,39 Kč |
| 1 040 | 4,73444 Kč | 4 923,82 Kč |
| 2 015 | 4,45200 Kč | 8 970,78 Kč |
| 5 005 | 4,12895 Kč | 20 665,39 Kč |
| 10 010 | 3,92581 Kč | 39 297,36 Kč |
| 25 025 | 3,70422 Kč | 92 698,11 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



