
CNY17-3X | |
|---|---|
DigiKey Part Number | CNY17-3X-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-3X |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 65 | 6,78723 Kč | 441,17 Kč |
| 130 | 6,20569 Kč | 806,74 Kč |
| 520 | 5,28463 Kč | 2 748,01 Kč |
| 1 040 | 4,92383 Kč | 5 120,78 Kč |
| 2 015 | 4,62998 Kč | 9 329,41 Kč |
| 5 005 | 4,29412 Kč | 21 492,07 Kč |
| 10 010 | 4,08282 Kč | 40 869,03 Kč |
| 25 025 | 3,85238 Kč | 96 405,81 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

