Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-1X

DigiKey Part Number
CNY17-1X-ND
Manufacturer
Manufacturer Product Number
CNY17-1X
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
656,78723 Kč441,17 Kč
1306,20569 Kč806,74 Kč
5205,28463 Kč2 748,01 Kč
1 0404,92383 Kč5 120,78 Kč
2 0154,62998 Kč9 329,41 Kč
5 0054,29412 Kč21 492,07 Kč
10 0104,08282 Kč40 869,03 Kč
25 0253,85238 Kč96 405,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč