CNY117-2X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 5,61130 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 882
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 629
Unit Price: 13,65000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 5,61130 Kč
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117-2X001

DigiKey Part Number
CNY117-2X001-ND
Manufacturer
Manufacturer Product Number
CNY117-2X001
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117-2Vishay Semiconductor Opto Division0CNY117-2-ND5,61130 KčParametric Equivalent
CNY17-2Vishay Semiconductor Opto Division882751-1266-5-ND14,07000 KčParametric Equivalent
CNY17-2.Vishay Semiconductor Opto Division629CNY17-2.-ND13,65000 KčParametric Equivalent
CNY17-2X001Vishay Semiconductor Opto Division0CNY17-2X001-ND5,61130 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2 0007,53387 Kč15 067,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,53387 Kč
Unit Price with VAT:9,11598 Kč