CNY17-3-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


LITEON
In Stock: 1 889
Unit Price: 10,08000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,91521 Kč
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1 868
Unit Price: 15,75000 Kč
Datasheet

Similar


LITEON
In Stock: 3 611
Unit Price: 10,08000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,91521 Kč
Datasheet

Similar


LITEON
In Stock: 6 709
Unit Price: 10,08000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,91521 Kč
Datasheet
Image for CNY17-3-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-3-V

DigiKey Part Number
CNY17-3-V-ND
Manufacturer
Manufacturer Product Number
CNY17-3-V
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17-3-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
200% @ 10mA
Package / Case
6-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
10µs, 9µs
Supplier Device Package
6-DIP
Rise / Fall Time (Typ)
6µs, 8µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-1LITEON1 889160-1308-5-ND10,08000 KčSimilar
CNY17-1-060EBroadcom Limited0CNY17-1-060E-ND4,91521 KčSimilar
CNY17-1X001Vishay Semiconductor Opto Division1 868751-CNY17-1X001-ND15,75000 KčSimilar
CNY17-3LITEON3 611160-1312-5-ND10,08000 KčSimilar
CNY17-3-060EBroadcom Limited0CNY17-3-060E-ND4,91521 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1958,74595 Kč1 705,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,74595 Kč
Unit Price with VAT:10,58260 Kč