
CNY17-1X001 | |
|---|---|
DigiKey Part Number | 751-CNY17-1X001-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-1X001 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-1X001 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1 | Vishay Semiconductor Opto Division | 620 | 751-1265-5-ND | 14,07000 Kč | Parametric Equivalent |
| CNY17-1. | Vishay Semiconductor Opto Division | 862 | CNY17-1.-ND | 13,65000 Kč | Parametric Equivalent |
| CNY17-1X | Isocom Components 2004 LTD | 271 | CNY17-1X-ND | 12,81000 Kč | Similar |
| CNY17-2 | Isocom Components 2004 LTD | 1 040 | 58-CNY17-2-ND | 12,39000 Kč | Similar |
| CNY17-2 | LITEON | 961 | 160-1310-5-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 6 000 | 5,35936 Kč | 32 156,16 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 26 000 | 4,89067 Kč | 127 157,42 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

