Similar
Similar
Similar
Similar

CNY17-2-V | |
|---|---|
DigiKey Part Number | CNY17-2-V-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2-V |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Supplier Device Package 6-DIP |
Rise / Fall Time (Typ) 6µs, 8µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1 | LITEON | 1 889 | 160-1308-5-ND | 0,36000 Kč | Similar |
| CNY17-1-060E | Broadcom Limited | 0 | CNY17-1-060E-ND | 0,17345 Kč | Similar |
| CNY17-1X001 | Vishay Semiconductor Opto Division | 1 868 | 751-CNY17-1X001-ND | 0,56000 Kč | Similar |
| CNY17-3 | LITEON | 3 611 | 160-1312-5-ND | 0,36000 Kč | Similar |
| CNY17-3-060E | Broadcom Limited | 0 | CNY17-3-060E-ND | 0,17345 Kč | Similar |




