CR0805-FX-4700GLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,32374 Kč
Datasheet

Upgrade


YAGEO
In Stock: 38 016
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 94 418
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 58 319
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 32 725
Unit Price: 3,75000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 20 711
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14386 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,15587 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,39342 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 179 973
Unit Price: 2,50000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 272
Unit Price: 5,21000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 6 696
Unit Price: 4,38000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-4700GLF

DigiKey Part Number
CR0805-FX-4700GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-4700GLF
Description
RES SMD 470 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-4700GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F471CSSamsung Electro-Mechanics01276-5254-2-ND0,32374 KčDirect
AC0805FR-07470RLYAGEO38 016YAG3733CT-ND2,09000 KčUpgrade
CRCW0805470RFKEAVishay Dale94 418541-470CCT-ND2,09000 KčSimilar
CRCW0805470RFKEACVishay Dale58 319541-4147-1-ND2,09000 KčSimilar
CRCW0805470RFKEAHPVishay Dale32 725541-470TCT-ND3,75000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types