
ERJ-P06D4700V | |
|---|---|
DigiKey Part Number | P16048TR-ND - Tape & Reel (TR) P16048CT-ND - Cut Tape (CT) P16048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D4700V |
Description | RES SMD 470 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 1,85620 Kč | 92,81 Kč |
| 100 | 1,61260 Kč | 161,26 Kč |
| 250 | 1,36740 Kč | 341,85 Kč |
| 500 | 1,22586 Kč | 612,93 Kč |
| 1 000 | 1,11373 Kč | 1 113,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89918 Kč | 4 495,90 Kč |
| 10 000 | 0,84893 Kč | 8 489,30 Kč |
| 15 000 | 0,82445 Kč | 12 366,75 Kč |
| 25 000 | 0,79791 Kč | 19 947,75 Kč |
| 35 000 | 0,78271 Kč | 27 394,85 Kč |
| 50 000 | 0,76834 Kč | 38 417,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

