470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RFKEAC

DigiKey Part Number
541-4147-2-ND - Tape & Reel (TR)
541-4147-1-ND - Cut Tape (CT)
541-4147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470RFKEAC
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEBVishay Dale20 711541-CRCW0805470RFKEBCT-ND2,09000 KčUpgrade
RCS0805470RFKEAVishay Dale6 696541-2836-1-ND4,38000 KčUpgrade
CRCW0805470RFHEAPVishay Dale4 604541-CRCW0805470RFHEAPCT-ND4,59000 KčParametric Equivalent
ERJ-P06D4700VPanasonic Industry7 272P16048CT-ND5,21000 KčUpgrade
AC0805FR-07470RLYAGEO38 016YAG3733CT-ND2,09000 KčParametric Equivalent
In-Stock: 58 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,87600 Kč8,76 Kč
250,65920 Kč16,48 Kč
500,54220 Kč27,11 Kč
1000,45050 Kč45,05 Kč
2500,35872 Kč89,68 Kč
5000,30574 Kč152,87 Kč
1 0000,26445 Kč264,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,19133 Kč956,65 Kč
10 0000,17306 Kč1 730,60 Kč
15 0000,16417 Kč2 462,55 Kč
25 0000,15456 Kč3 864,00 Kč
35 0000,14906 Kč5 217,10 Kč
50 0000,14386 Kč7 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč