
CRCW0805470RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805470RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805470RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805470RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805470RFKEB |
Description | RES SMD 470 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805470RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805470RFKEAC | Vishay Dale | 58 319 | 541-4147-1-ND | 2,09000 Kč | Similar |
| CRCW0805470RFKEBC | Vishay Dale | 0 | CRCW0805470RFKEBC-ND | 0,14386 Kč | Similar |
| ERJ-6ENF4700V | Panasonic Industry | 179 973 | P470CCT-ND | 2,50000 Kč | Direct |
| RMCF0805FG470R | Stackpole Electronics Inc | 0 | RMCF0805FG470R-ND | 0,08645 Kč | Direct |
| RMCF0805FT470R | Stackpole Electronics Inc | 0 | RMCF0805FT470RCT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,65920 Kč | 16,48 Kč |
| 50 | 0,54220 Kč | 27,11 Kč |
| 100 | 0,45260 Kč | 45,26 Kč |
| 250 | 0,36040 Kč | 90,10 Kč |
| 500 | 0,30782 Kč | 153,91 Kč |
| 1 000 | 0,26674 Kč | 266,74 Kč |
| 5 000 | 0,20134 Kč | 1 006,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15838 Kč | 1 583,80 Kč |
| 20 000 | 0,15664 Kč | 3 132,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


