RMCF0805FT470R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 94 288
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 711
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,15587 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,39342 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 7 585
Unit Price: 2,09000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 179 973
Unit Price: 2,50000 Kč
Datasheet

Direct


YAGEO
In Stock: 119 435
Unit Price: 2,09000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,32374 Kč
Datasheet

Upgrade


YAGEO
In Stock: 38 016
Unit Price: 2,09000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 32 725
Unit Price: 3,75000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 272
Unit Price: 5,21000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,09258 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 050
Unit Price: 4,59000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 6 696
Unit Price: 4,38000 Kč
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT470R

DigiKey Part Number
RMCF0805FT470RTR-ND - Tape & Reel (TR)
RMCF0805FT470RCT-ND - Cut Tape (CT)
RMCF0805FT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FT470R
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FT470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEAVishay Dale94 288541-470CCT-ND2,09000 KčDirect
CRCW0805470RFKEBVishay Dale20 711541-CRCW0805470RFKEBCT-ND2,09000 KčDirect
CRCW0805470RFKECVishay Dale0CRCW0805470RFKEC-ND0,15587 KčDirect
CRCW0805470RFKTCVishay Dale0CRCW0805470RFKTC-ND0,39342 KčDirect
CRG0805F470RTE Connectivity Passive Product7 585A106063CT-ND2,09000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,56300 Kč5,63 Kč
250,40880 Kč10,22 Kč
500,32540 Kč16,27 Kč
1000,26490 Kč26,49 Kč
2500,20604 Kč51,51 Kč
5000,17184 Kč85,92 Kč
1 0000,14536 Kč145,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10365 Kč518,25 Kč
10 0000,09164 Kč916,40 Kč
15 0000,08580 Kč1 287,00 Kč
25 0000,07950 Kč1 987,50 Kč
35 0000,07590 Kč2 656,50 Kč
50 0000,07250 Kč3 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč