CRCW0805470RFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 58 319
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,14386 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 179 973
Unit Price: 2,50000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08645 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 68 335
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RFKTC

DigiKey Part Number
CRCW0805470RFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805470RFKTC
Description
RES SMD 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RFKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEACVishay Dale58 319541-4147-1-ND2,09000 KčSimilar
CRCW0805470RFKEBCVishay Dale0CRCW0805470RFKEBC-ND0,14386 KčSimilar
ERJ-6ENF4700VPanasonic Industry179 973P470CCT-ND2,50000 KčDirect
RMCF0805FG470RStackpole Electronics Inc0RMCF0805FG470R-ND0,08645 KčDirect
RMCF0805FT470RStackpole Electronics Inc0RMCF0805FT470RCT-ND2,09000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,39342 Kč7 868,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39342 Kč
Unit Price with VAT:0,47604 Kč