RMCF0805FG470R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 94 418
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 711
Unit Price: 2,09000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,15587 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 364
Unit Price: 3,34000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,39342 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 7 585
Unit Price: 2,09000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 179 973
Unit Price: 2,50000 Kč
Datasheet

Similar


YAGEO
In Stock: 38 016
Unit Price: 2,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,27654 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,71591 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 68 335
Unit Price: 2,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,09258 Kč
Datasheet

Similar


YAGEO
In Stock: 120 615
Unit Price: 2,09000 Kč
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FG470R

DigiKey Part Number
RMCF0805FG470R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FG470R
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FG470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEAVishay Dale94 418541-470CCT-ND2,09000 KčDirect
CRCW0805470RFKEBVishay Dale20 711541-CRCW0805470RFKEBCT-ND2,09000 KčDirect
CRCW0805470RFKECVishay Dale0CRCW0805470RFKEC-ND0,15587 KčDirect
CRCW0805470RFKTAVishay Dale1 364541-CRCW0805470RFKTACT-ND3,34000 KčDirect
CRCW0805470RFKTCVishay Dale0CRCW0805470RFKTC-ND0,39342 KčDirect
Available To Order
Factory Stock: 50 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08645 Kč864,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08645 Kč
Unit Price with VAT:0,10460 Kč