Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF0805FR-07470RL | |
|---|---|
DigiKey Part Number | AF0805FR-07470RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0805FR-07470RL |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0805FR-07470RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07470RL | YAGEO | 38 016 | YAG3733CT-ND | 2,09000 Kč | Similar |
| AR0805FR-07470RL | YAGEO | 0 | AR0805FR-07470RL-ND | 1,71591 Kč | Similar |
| RC0805DR-07470RL | YAGEO | 0 | RC0805DR-07470RL-ND | 0,32789 Kč | Similar |
| RC0805FR-07470RL | YAGEO | 120 615 | 311-470CRCT-ND | 2,09000 Kč | Similar |
| RCS2012F471CS | Samsung Electro-Mechanics | 0 | RCS2012F471CS-ND | 0,22697 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,27654 Kč | 1 382,70 Kč |
| Unit Price without VAT: | 0,27654 Kč |
|---|---|
| Unit Price with VAT: | 0,33461 Kč |










