RC2012F471CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,22697 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 1,71591 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 68 335
Unit Price: 2,09000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 7 585
Unit Price: 2,09000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 179 973
Unit Price: 2,50000 Kč
Datasheet

Direct


YAGEO
In Stock: 120 435
Unit Price: 2,09000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,32789 Kč
Datasheet

Similar


YAGEO
In Stock: 38 016
Unit Price: 2,09000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,27654 Kč
Datasheet

Similar


Vishay Dale
In Stock: 94 418
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 58 319
Unit Price: 2,09000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 32 725
Unit Price: 3,75000 Kč
Datasheet
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F471CS

DigiKey Part Number
1276-5254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F471CS
Description
RES SMD 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F471CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F471CSSamsung Electro-Mechanics0RCS2012F471CS-ND0,22697 KčUpgrade
AR0805FR-07470RLYAGEO0AR0805FR-07470RL-ND1,71591 KčDirect
CR0805-FX-4700ELFBourns Inc.68 335CR0805-FX-4700ELFCT-ND2,09000 KčDirect
CR0805-FX-4700GLFBourns Inc.0CR0805-FX-4700GLFTR-ND0,00000 KčDirect
CRG0805F470RTE Connectivity Passive Product7 585A106063CT-ND2,09000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,32374 Kč647 480,00 Kč
Unit Price without VAT:0,32374 Kč
Unit Price with VAT:0,39173 Kč