
CR0805-FX-4700ELF | |
|---|---|
DigiKey Part Number | CR0805-FX-4700ELFTR-ND - Tape & Reel (TR) CR0805-FX-4700ELFCT-ND - Cut Tape (CT) CR0805-FX-4700ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4700ELF |
Description | RES SMD 470 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4700ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,56300 Kč | 5,63 Kč |
| 25 | 0,41720 Kč | 10,43 Kč |
| 50 | 0,33780 Kč | 16,89 Kč |
| 100 | 0,27530 Kč | 27,53 Kč |
| 250 | 0,21356 Kč | 53,39 Kč |
| 500 | 0,17894 Kč | 89,47 Kč |
| 1 000 | 0,15141 Kč | 151,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10841 Kč | 542,05 Kč |
| 10 000 | 0,09602 Kč | 960,20 Kč |
| 15 000 | 0,09000 Kč | 1 350,00 Kč |
| 25 000 | 0,08348 Kč | 2 087,00 Kč |
| 35 000 | 0,07976 Kč | 2 791,60 Kč |
| 50 000 | 0,07624 Kč | 3 812,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

