470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470RFKTA

DigiKey Part Number
541-CRCW0805470RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805470RFKTACT-ND - Cut Tape (CT)
541-CRCW0805470RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470RFKTA
Description
RES SMD 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470RFKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470RFKEAVishay Dale94 418541-470CCT-ND2,09000 KčDirect
CRCW0805470RFKEAHPVishay Dale32 725541-470TCT-ND3,75000 KčUpgrade
RCS0805470RFKEAVishay Dale6 696541-2836-1-ND4,38000 KčUpgrade
ERJ-6ENF4700VPanasonic Industry179 973P470CCT-ND2,50000 KčDirect
RMCF0805FG470RStackpole Electronics Inc0RMCF0805FG470R-ND0,08645 KčDirect
In-Stock: 1 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
101,64800 Kč16,48 Kč
251,29320 Kč32,33 Kč
501,08440 Kč54,22 Kč
1000,92390 Kč92,39 Kč
2500,76164 Kč190,41 Kč
5000,66862 Kč334,31 Kč
1 0000,59522 Kč595,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46011 Kč2 300,55 Kč
10 0000,42733 Kč4 273,30 Kč
15 0000,41138 Kč6 170,70 Kč
25 0000,39409 Kč9 852,25 Kč
35 0000,38420 Kč13 447,00 Kč
50 0000,37484 Kč18 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč