
RCS0805470RFKEA | |
|---|---|
DigiKey Part Number | 541-2836-2-ND - Tape & Reel (TR) 541-2836-1-ND - Cut Tape (CT) 541-2836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805470RFKEA |
Description | RES 470 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805470RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 25 | 1,72680 Kč | 43,17 Kč |
| 50 | 1,46820 Kč | 73,41 Kč |
| 100 | 1,26590 Kč | 126,59 Kč |
| 250 | 1,06028 Kč | 265,07 Kč |
| 500 | 0,94266 Kč | 471,33 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67342 Kč | 3 367,10 Kč |
| 10 000 | 0,63163 Kč | 6 316,30 Kč |
| 15 000 | 0,61126 Kč | 9 168,90 Kč |
| 25 000 | 0,58919 Kč | 14 729,75 Kč |
| 35 000 | 0,57656 Kč | 20 179,60 Kč |
| 50 000 | 0,56461 Kč | 28 230,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |

