10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53AAA-B28-B15L

DigiKey Part Number
53AAA-B28-B15L-ND
Manufacturer
Manufacturer Product Number
53AAA-B28-B15L
Description
POT 10K OHM 1/2W PLASTIC LINEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
53AAA-B28-B15L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±1000ppm/°C
Rotation
290°
Resistive Material
Conductive Plastic
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10202,90400 Kč2 029,04 Kč
45179,51422 Kč8 078,14 Kč
90169,61256 Kč15 265,13 Kč
135164,06281 Kč22 148,48 Kč
270154,97300 Kč41 842,71 Kč
540146,37317 Kč79 041,51 Kč
1 035138,72414 Kč143 579,48 Kč
Manufacturers Standard Package
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč