


280-340 | |
|---|---|
DigiKey Part Number | 2946-280-340-ND |
Manufacturer | |
Manufacturer Product Number | 280-340 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,20160 Kč | 855,04 Kč |
| 50 | 32,57200 Kč | 1 628,60 Kč |
| 100 | 31,01400 Kč | 3 101,40 Kč |
| 250 | 29,07048 Kč | 7 267,62 Kč |
| 500 | 27,68250 Kč | 13 841,25 Kč |
| 1 000 | 26,36131 Kč | 26 361,31 Kč |
| 2 500 | 24,71162 Kč | 61 779,05 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






