Position Terminal Block Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249-127

DigiKey Part Number
2946-249-127-ND
Manufacturer
Manufacturer Product Number
249-127
Description
PUSH-IN TYPE WIRE JUMPER; INSULA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Terminal Block
Pitch
-
Style
Wire Bridge
For Use With/Related Products
249 Series
Contact Material
-
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1294,39000 Kč294,39 Kč
10250,14900 Kč2 501,49 Kč
30231,48200 Kč6 944,46 Kč
50223,28860 Kč11 164,43 Kč
100212,63410 Kč21 263,41 Kč
250199,33064 Kč49 832,66 Kč
500189,82528 Kč94 912,64 Kč
1 000180,77766 Kč180 777,66 Kč
Manufacturers Standard Package
Unit Price without VAT:294,39000 Kč
Unit Price with VAT:356,21190 Kč