



282-698/281-413 | |
|---|---|
DigiKey Part Number | 2946-282-698/281-413-ND |
Manufacturer | |
Manufacturer Product Number | 282-698/281-413 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-698/281-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | Blade | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,00000 Kč | 909,00 Kč |
| 10 | 659,88300 Kč | 6 598,83 Kč |
| 25 | 596,17520 Kč | 14 904,38 Kč |
| 50 | 558,88700 Kč | 27 944,35 Kč |
| 100 | 529,35330 Kč | 52 935,33 Kč |
| 250 | 499,87924 Kč | 124 969,81 Kč |
| Unit Price without VAT: | 909,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,89000 Kč |




