
3310H-003-104L | |
|---|---|
DigiKey Part Number | 3310H-003-104L-ND |
Manufacturer | |
Manufacturer Product Number | 3310H-003-104L |
Description | POT 100K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3310H-003-104L Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch Rotary, SPST | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Sealed | Size - Body Rectangular - 0.384" x 0.375" Face (9.75mm x 9.53mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 247,04100 Kč | 2 470,41 Kč |
| 25 | 229,28120 Kč | 5 732,03 Kč |
| 50 | 216,65320 Kč | 10 832,66 Kč |
| 100 | 204,68640 Kč | 20 468,64 Kč |
| 250 | 189,83200 Kč | 47 458,00 Kč |
| 500 | 179,29268 Kč | 89 646,34 Kč |
| 1 000 | 169,32661 Kč | 169 326,61 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |























