10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EX103

DigiKey Part Number
563-CT-6EX103-ND
Manufacturer
Manufacturer Product Number
CT-6EX103
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EX103 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72XR10KLFTT Electronics/BI559987-1148-ND39,83000 KčSimilar
In-Stock: 1 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1018,10300 Kč181,03 Kč
2516,83440 Kč420,86 Kč
5015,92520 Kč796,26 Kč
20014,24015 Kč2 848,03 Kč
40013,45963 Kč5 383,85 Kč
60013,02183 Kč7 813,10 Kč
1 00012,48932 Kč12 489,32 Kč
5 00010,94309 Kč54 715,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč