SBL4-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL4-2

DigiKey Part Number
H270-ND
Manufacturer
Manufacturer Product Number
SBL4-2
Description
BLIND RIVET 0.125" STEEL NATURAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Grip Range Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Blind Rivet
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
0.275" (6.99mm)
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.045" (1.14mm)
Hole Diameter
0.130" (3.30mm)
Grip Range
0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Features
Requires Installation Tool
Color
Natural
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,47980 Kč147,98 Kč
1 0001,19585 Kč1 195,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47980 Kč
Unit Price with VAT:1,79056 Kč