


LEWSE-14-01 | |
|---|---|
DigiKey Part Number | RPC4288-ND |
Manufacturer | |
Manufacturer Product Number | LEWSE-14-01 |
Description | CBL CLIP WIRE SADDLE EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Edge Mount, Locking Pin 0.460" L x 0.290" H (11.68mm x 7.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEWSE-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.460" L x 0.290" H (11.68mm x 7.37mm) | |
Mounting Type | Edge Mount, Locking Pin | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.780" (19.81mm) | |
Width | 0.180" (4.57mm) | |
Height | 0.642" (16.30mm) | |
Panel Hole Size | 0.100" (2.54mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 50 | 5,92340 Kč | 296,17 Kč |
| 100 | 5,63930 Kč | 563,93 Kč |
| 250 | 5,28524 Kč | 1 321,31 Kč |
| 500 | 5,03306 Kč | 2 516,53 Kč |
| 1 000 | 4,79224 Kč | 4 792,24 Kč |
| 3 000 | 4,43460 Kč | 13 303,80 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |








