


SLCS-500-8-01 | |
|---|---|
DigiKey Part Number | SLCS-500-8-01-ND |
Manufacturer | |
Manufacturer Product Number | SLCS-500-8-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLCS-500-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking, Round, Standoff | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.290" (32.77mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,45360 Kč | 211,34 Kč |
| 50 | 8,04960 Kč | 402,48 Kč |
| 100 | 7,66430 Kč | 766,43 Kč |
| 250 | 7,18312 Kč | 1 795,78 Kč |
| 500 | 6,83998 Kč | 3 419,99 Kč |
| 1 000 | 6,51329 Kč | 6 513,29 Kč |
| 3 000 | 6,02718 Kč | 18 081,54 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |











