



FTH-9-01-M | |
|---|---|
DigiKey Part Number | RPC1633-ND |
Manufacturer | |
Manufacturer Product Number | FTH-9-01-M |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | FTH-9-01-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Reverse Snap Lock | |
Size / Dimension | 0.42" Dia x 0.40" H (10.7mm x 10.3mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 50 | 6,75720 Kč | 337,86 Kč |
| 100 | 6,43380 Kč | 643,38 Kč |
| 250 | 6,02980 Kč | 1 507,45 Kč |
| 500 | 5,74170 Kč | 2 870,85 Kč |
| 1 000 | 5,46704 Kč | 5 467,04 Kč |
| 3 000 | 5,05912 Kč | 15 177,36 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |






