



FTH-9-01-C | |
|---|---|
DigiKey Part Number | RPC1201-ND |
Manufacturer | |
Manufacturer Product Number | FTH-9-01-C |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | FTH-9-01-C Models |
Category | Mounting Type Push In - Reverse Snap Lock |
Manufacturer Essentra Components | Size / Dimension 0.42" Dia x 0.40" H (10.7mm x 10.3mm) |
Series | For Use With/Related Products WIT-18 through -60 and QTE-18 through -50 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,87420 Kč | 393,71 Kč |
| 100 | 7,49840 Kč | 749,84 Kč |
| 300 | 6,93703 Kč | 2 081,11 Kč |
| 500 | 6,69122 Kč | 3 345,61 Kč |
| 1 000 | 6,37163 Kč | 6 371,63 Kč |
| 2 500 | 5,97250 Kč | 14 931,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







