
M2185-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-4217-ND |
Manufacturer | |
Manufacturer Product Number | M2185-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.769" (19.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 5 | 24,54400 Kč | 122,72 Kč |
| 10 | 22,90200 Kč | 229,02 Kč |
| 25 | 21,02480 Kč | 525,62 Kč |
| 50 | 19,77860 Kč | 988,93 Kč |
| 100 | 18,66710 Kč | 1 866,71 Kč |
| 250 | 17,37636 Kč | 4 344,09 Kč |
| 500 | 16,51878 Kč | 8 259,39 Kč |
| 1 000 | 15,75108 Kč | 15 751,08 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |









