CBTMS030A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBTMS030A
Supporting your Project: Printed Circuit Board Solutions

CBTMS030A

DigiKey Part Number
RPC5945-ND
Manufacturer
Manufacturer Product Number
CBTMS030A
Description
BRD SPT SNAP LCK THREADED STUD N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Support Hole Diameter
0.157" (3.99mm)
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
518,60800 Kč93,04 Kč
1017,34500 Kč173,45 Kč
2515,88000 Kč397,00 Kč
5014,90760 Kč745,38 Kč
10014,04250 Kč1 404,25 Kč
25013,03920 Kč3 259,80 Kč
50012,37276 Kč6 186,38 Kč
1 00011,77663 Kč11 776,63 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč